
DEMOBOARD TLE8201R | |
|---|---|
DigiKey Part Number | DEMOBOARDTLE8201RIN-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD TLE8201R |
Description | EVAL BOARD FOR TLE8201 |
Customer Reference | |
Detailed Description | TLE8201 - High and Low Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | High and Low Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | TLE8201 | |
Primary Attributes | 1 H-Bridge Driver | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €232.36000 | €232.36 |
| Unit Price without VAT: | €232.36000 |
|---|---|
| Unit Price with VAT: | €291.61180 |

