DD400S33K2CNOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: €0.00000
Datasheet
Diode Array 2 Independent 3300 V Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD400S33K2CNOSA1

DigiKey Part Number
DD400S33K2CNOSA1-ND
Manufacturer
Manufacturer Product Number
DD400S33K2CNOSA1
Description
DIODE MODULE GP 3300V AIHV130-3
Customer Reference
Detailed Description
Diode Array 2 Independent 3300 V Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
3300 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 400 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
A-IHV130-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 564 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

564In Stock
Ships from Rochester Electronics, LLC