Diode Array 1 Pair Series Connection 3400 V 223A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD175N34KXPSA1

DigiKey Part Number
448-DD175N34KXPSA1-ND
Manufacturer
Manufacturer Product Number
DD175N34KXPSA1
Description
DIODE MOD GP 3400V 223A MOD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 3400 V 223A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
3400 V
Current - Average Rectified (Io) (per Diode)
223A
Voltage - Forward (Vf) (Max) @ If
2.06 V @ 600 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 3400 V
Operating Temperature - Junction
150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€187.06000€187.06
12€167.74167€2,012.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€187.06000
Unit Price with VAT:€234.76030