DD1000S33HE3BOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €0.00000
IHMDiode1682170244
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1000S33HE3BOSA1

DigiKey Part Number
448-DD1000S33HE3BOSA1-ND
Manufacturer
Manufacturer Product Number
DD1000S33HE3BOSA1
Description
DIODE MODULE GP 3300V AGIHVB1303
Customer Reference
Detailed Description
Diode Array 2 Independent 3300 V 1000A (DC) Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
3300 V
Current - Average Rectified (Io) (per Diode)
1000A (DC)
Voltage - Forward (Vf) (Max) @ If
3.85 V @ 1000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-IHVB130-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.