
D1481N65TVFXPSA1 | |
|---|---|
DigiKey Part Number | 448-D1481N65TVFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1481N65TVFXPSA1 |
Description | DIODE STD 6800V 2200A BGD7626K1 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode 6800 V 2200A Clamp On BG-D7626K-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 6800 V | |
Current - Average Rectified (Io) | 2200A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 2500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 6800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D7626K-1 | |
Operating Temperature - Junction | 160°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €588.63000 | €2,354.52 |
| Unit Price without VAT: | €588.63000 |
|---|---|
| Unit Price with VAT: | €738.73065 |

