
D1381S45TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D1381S45TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1381S45TXPSA1 |
Description | DIODE STANDARD 4500V 1630A |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode 4500 V 1630A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4500 V | |
Current - Average Rectified (Io) | 1630A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 2500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 mA @ 4500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €1,149.67500 | €2,299.35 |
| Unit Price without VAT: | €1,149.67500 |
|---|---|
| Unit Price with VAT: | €1,442.84213 |

