D2200N24TVFXPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: €300.80000
Datasheet
Diode 2400 V 2200A Clamp On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2200N24TVFXPSA1

DigiKey Part Number
448-D2200N24TVFXPSA1-ND
Manufacturer
Manufacturer Product Number
D2200N24TVFXPSA1
Description
DIODE STANDARD 2400V 2200A
Customer Reference
Detailed Description
Diode 2400 V 2200A Clamp On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
2400 V
Current - Average Rectified (Io)
2200A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 2000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 mA @ 2400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 160°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes