USB, Memory Card Controller USB 2.0 Parallel Interface 100-VFBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYWB0226ABS-BVXI

DigiKey Part Number
CYWB0226ABS-BVXI-ND
Manufacturer
Manufacturer Product Number
CYWB0226ABS-BVXI
Description
IC WEST BRIDGE HS-USB 100VFBGA
Customer Reference
Detailed Description
USB, Memory Card Controller USB 2.0 Parallel Interface 100-VFBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CYWB0226ABS-BVXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB, Memory Card
Function
Controller
Interface
Parallel
Standards
USB 2.0
Voltage - Supply
1.8V ~ 3.3V
Current - Supply
-
Operating Temperature
-
Package / Case
100-VFBGA
Supplier Device Package
100-VFBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable