
CYWB0224ABS-BVXI | |
|---|---|
DigiKey Part Number | 448-CYWB0224ABS-BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CYWB0224ABS-BVXI |
Description | IC WEST BRIDGE HS-USB 100VFBGA |
Customer Reference | |
Detailed Description | USB, Memory Card Controller USB 2.0 Parallel Interface 100-VFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CYWB0224ABS-BVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB, Memory Card | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-VFBGA | |
Supplier Device Package | 100-VFBGA (6x6) | |
Base Product Number |

