IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20702A1KWFBG

DigiKey Part Number
BCM20702A1KWFBG-ND
Manufacturer
Manufacturer Product Number
CYW20702A1KWFBG
Description
IC RF TXRX+MCU BLE 50WFBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-WFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
Data Rate (Max)
3Mbps
Power - Output
10dBm
Sensitivity
-92dBm
Memory Size
-
Serial Interfaces
I2C, I2S, SPI, UART, USB
GPIO
7
Voltage - Supply
2.3V ~ 5.5V
Current - Receiving
32mA
Current - Transmitting
65mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
50-WFBGA
Supplier Device Package
50-WFBGA (4.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Alternate Purchasing Options

4 248In Stock
Purchasing Option