Image for CYW4354XKUBGT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW4354XKUBGT

DigiKey Part Number
BCM4354XKUBGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW4354XKUBGT
Description
IC RF TXRX+MCU BLE 192WLBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 2.4GHz, 5GHz 192-UFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
CYW4354XKUBGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
Power - Output
13dBm
Sensitivity
-96dBm
Memory Size
640kB ROM, 768kB SRAM
Serial Interfaces
I2S, SPI, UART, USB
GPIO
11
Voltage - Supply
3.3V
Current - Receiving
57mA ~ 206mA
Current - Transmitting
270mA ~ 620mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
192-UFBGA, WLBGA
Supplier Device Package
192-WLBGA (7.67x4.87)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable