
CYW4354KKWBGT | |
|---|---|
DigiKey Part Number | BCM4354KKWBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW4354KKWBGT |
Description | IC RF TXRX+MCU BLE 395WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz 395-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | ||
Power - Output | 19.5dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 11 | |
Voltage - Supply | 1.2V ~ 3.3V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 395-XFBGA, WLCSP | |
Supplier Device Package | 395-WLCSP (4.87x7.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €8.06080 | €40,304.00 |
| Unit Price without VAT: | €8.06080 |
|---|---|
| Unit Price with VAT: | €10.11630 |

