
CYPAS212A132LQXQTXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYPAS212A132LQXQTXUMA1TR-ND - Tape & Reel (TR) 448-CYPAS212A132LQXQTXUMA1CT-ND - Cut Tape (CT) 448-CYPAS212A132LQXQTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPAS212A132LQXQTXUMA1 |
Description | EZ-PD PAG2S-AC INTEGRATED USB PD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CYPAS212A132LQXQTXUMA1 Models |
Category | Output Phases 1 |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 3.15V ~ 30V |
Series | Frequency - Switching 20kHz ~ 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 55% |
Part Status Active | Synchronous Rectifier Yes |
Output Type PWM Signal | Clock Sync Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Flyback | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.71000 | €2.71 |
| 10 | €2.03100 | €20.31 |
| 25 | €1.86120 | €46.53 |
| 100 | €1.67420 | €167.42 |
| 250 | €1.58508 | €396.27 |
| 500 | €1.56042 | €780.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €1.41230 | €7,061.50 |
| Unit Price without VAT: | €2.71000 |
|---|---|
| Unit Price with VAT: | €3.40105 |

