
CYPAS211A132LQXQTXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYPAS211A132LQXQTXUMA1TR-ND - Tape & Reel (TR) 448-CYPAS211A132LQXQTXUMA1CT-ND - Cut Tape (CT) 448-CYPAS211A132LQXQTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPAS211A132LQXQTXUMA1 |
Description | EZ-PD PAG2S-QZ INTEGRATED USB PD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CYPAS211A132LQXQTXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 30V | |
Frequency - Switching | 20kHz ~ 300kHz | |
Duty Cycle (Max) | 55% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.07000 | €4.07 |
| 10 | €3.09400 | €30.94 |
| 25 | €2.85040 | €71.26 |
| 100 | €2.58160 | €258.16 |
| 250 | €2.45648 | €614.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €1.47003 | €7,350.15 |
| Unit Price without VAT: | €4.07000 |
|---|---|
| Unit Price with VAT: | €5.10785 |

