ARM® Cortex®-M4F FM4 MB9B360R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9BF368NPMC-GNE2

DigiKey Part Number
448-CY9BF368NPMC-GNE2-ND
Manufacturer
Manufacturer Product Number
CY9BF368NPMC-GNE2
Description
IC MCU 32B 1.03125MB FLSH 100QFP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 MB9B360R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
160MHz
Connectivity
CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
900€7.64366€6,879.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.64366
Unit Price with VAT:€9.59279