
CY91F587LBPMC-GTE1 | |
|---|---|
DigiKey Part Number | 448-CY91F587LBPMC-GTE1-ND |
Manufacturer | |
Manufacturer Product Number | CY91F587LBPMC-GTE1 |
Description | IC MCU 32B 1.0625MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | FR81S FR MB91580L Microcontroller IC 32-Bit 128MHz 1.0625MB (1.0625M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | FR81S | |
Core Size | 32-Bit | |
Speed | 128MHz | |
Connectivity | CANbus, CSIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 104K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.7V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |

