ARM® Cortex®-M3 PSOC™ 5 CY8C52 Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 PSOC™ 5 CY8C52 Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
100-LQFP

CY8C5248AXI-047

DigiKey Part Number
448-CY8C5248AXI-047-ND
Manufacturer
Manufacturer Product Number
CY8C5248AXI-047
Description
IC MCU 32BIT 256KB FLASH 100TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC™ 5 CY8C52 Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CY8C5248AXI-047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 1x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types