Parametric Equivalent

CY8C3244PVI-133 | |
|---|---|
DigiKey Part Number | CY8C3244PVI-133-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3244PVI-133 |
Description | IC MCU 8BIT 16KB FLASH 48SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3244PVI-133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €4.46952 | €2,681.71 |
| Unit Price without VAT: | €4.46952 |
|---|---|
| Unit Price with VAT: | €5.60925 |



