
CY8C20546A-24PVXI | |
|---|---|
DigiKey Part Number | CY8C20546A-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C20546A-24PVXI |
Description | IC MCU 16K FLASH 2K SRAM 48SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Capacitive Sensing | |
Core Processor | M8C | |
Program Memory Type | FLASH (16kB) | |
Controller Series | CY8C20xx6A | |
RAM Size | 2K x 8 | |
Interface | I2C, SPI | |
Number of I/O | 36 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.26000 | €6.26 |
| 10 | €4.82300 | €48.23 |
| 30 | €4.40433 | €132.13 |
| 120 | €4.03067 | €483.68 |
| 270 | €3.87063 | €1,045.07 |
| 510 | €3.76831 | €1,921.84 |
| 1 020 | €3.67580 | €3,749.32 |
| Unit Price without VAT: | €6.26000 |
|---|---|
| Unit Price with VAT: | €7.85630 |


