CY8C27443-24SXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65100-SC

DigiKey Part Number
448-CY7C65100-SC-ND
Manufacturer
Manufacturer Product Number
CY7C65100-SC
Description
IC MCU 8K USB HUB 4 PORT 28-SOIC
Customer Reference
Detailed Description
M8 - USB Hub/Microcontroller Microcontroller IC OTP (8kB) 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65100-SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Hub/Microcontroller
Core Processor
M8
Program Memory Type
OTP (8kB)
Controller Series
USB Hub
RAM Size
256 x 8
Interface
USB
Number of I/O
4
Voltage - Supply
4V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.