
CY7C63613-SXC | |
|---|---|
DigiKey Part Number | CY7C63613-SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63613-SXC |
Description | IC MCU 8K USB LS MCU 24-SOIC |
Customer Reference | |
Detailed Description | M8B M8™ USB Microcontroller Microcontroller IC OTP (8kB) 24-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8B | |
Program Memory Type | OTP (8kB) | |
Controller Series | CY7C636xx | |
RAM Size | 256 x 8 | |
Interface | PS/2, USB | |
Number of I/O | 16 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

