CY7C199C-15ZC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 72
Unit Price: €1.56000
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C199C-15ZC

DigiKey Part Number
448-CY7C199C-15ZC-ND
Manufacturer
Manufacturer Product Number
CY7C199C-15ZC
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes