
CY7C1415KV18-300BZXI | |
|---|---|
DigiKey Part Number | CY7C1415KV18-300BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1415KV18-300BZXI |
Description | IC SRAM 36MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 300 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II | |
Memory Size | ||
Memory Organization | 1M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 300 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |

