


CY62177EV30LL-55BAXI | |
---|---|
DigiKey Part Number | 448-CY62177EV30LL-55BAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62177EV30LL-55BAXI |
Description | IC SRAM 32MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-FBGA (8x9.5) |
Datasheet | Datasheet |
EDA/CAD Models | CY62177EV30LL-55BAXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8x9.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €32.73000 | €32.73 |
10 | €30.24300 | €302.43 |
25 | €29.26360 | €731.59 |
50 | €28.53260 | €1,426.63 |
210 | €27.68548 | €5,813.95 |
Unit Price without VAT: | €32.73000 |
---|---|
Unit Price with VAT: | €41.07615 |