Clock Buffer, Fanout Distribution IC 200MHz 1 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Buffer, Fanout Distribution IC 200MHz 1 100-LQFP
100-LQFP

CY7B994V-5AXI

DigiKey Part Number
448-CY7B994V-5AXI-ND
Manufacturer
Manufacturer Product Number
CY7B994V-5AXI
Description
IC CLK BUFF 100TQFP
Customer Reference
Detailed Description
Clock Buffer, Fanout Distribution IC 200MHz 1 100-LQFP
Datasheet
 Datasheet
EDA/CAD Models
CY7B994V-5AXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Buffer, Fanout Distribution
PLL
Yes
Input
LVPECL, LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
4:18
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.