
CY4636B | |
|---|---|
DigiKey Part Number | CY4636B-ND |
Manufacturer | |
Manufacturer Product Number | CY4636B |
Description | KIT WIRELESS USB LP FOR CYRF6936 |
Customer Reference | |
Detailed Description | CY4636B WirelessUSB™ Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CY4636B | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

