Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY25100ZXCFT

DigiKey Part Number
448-CY25100ZXCFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY25100ZXCFT
Description
IC FANOUT BUFFER 8TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY25100ZXCFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Type
Fanout Buffer (Distribution), Spread Spectrum Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.13V ~ 3.45V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€6.27493€15,687.33
Manufacturers Standard Package
Unit Price without VAT:€6.27493
Unit Price with VAT:€7.87504

Other Suppliers on DigiKey

2 500In Stock
Ships from Flip Electronics