NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B104NA-ZSP45XI

DigiKey Part Number
CY14B104NA-ZSP45XI-ND
Manufacturer
Manufacturer Product Number
CY14B104NA-ZSP45XI
Description
IC NVSRAM 4MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 45 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€34.97000€34.97
10€32.35000€323.50
25€31.31120€782.78
50€30.53440€1,526.72
108€29.68324€3,205.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€34.97000
Unit Price with VAT:€43.88735