C515C8EMCAFXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 312
Unit Price: €7.61000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: €6.36009
Datasheet
C500 C5xx/C8xx Microcontroller IC 8-Bit 10MHz 64KB (64K x 8) OTP PG-MQFP-80-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C515C8EMCAFXUMA1

DigiKey Part Number
C515C8EMCAFXUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C515C8EMCAFXUMA1
Description
IC MCU 8BIT 64KB OTP 80MQFP
Customer Reference
Detailed Description
C500 C5xx/C8xx Microcontroller IC 8-Bit 10MHz 64KB (64K x 8) OTP PG-MQFP-80-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C500
Core Size
8-Bit
Speed
10MHz
Connectivity
CANbus, EBI/EMI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
2.5K x 8
Voltage - Supply (Vcc/Vdd)
4.25V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-MQFP-80-7
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes