C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-P-TQFP-144-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC161CJ16F40FBBFXQMA1

DigiKey Part Number
XC161CJ16F40FBBFXQMA1-ND
Manufacturer
Manufacturer Product Number
XC161CJ16F40FBBFXQMA1
Description
IC MCU 16BIT 128KB FLASH 144TQFP
Customer Reference
Detailed Description
C166SV2 XC16x Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH PG-P-TQFP-144-19
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166SV2
Core Size
16-Bit
Speed
40MHz
Connectivity
CANbus, EBI/EMI, I2C, SLDM, SPI, UART/USART
Peripherals
PWM, WDT
Number of I/O
99
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 2.7V
Data Converters
A/D 12x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-P-TQFP-144-19
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.