Image for BTS54220LBAXUMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS54220LBAXUMA1

DigiKey Part Number
2156-BTS54220LBAXUMA1-448-ND
Manufacturer
Manufacturer Product Number
BTS54220LBAXUMA1
Description
BTS54220-LBA - SPOC+ SPI POWER C
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel PG-TSON-24-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
5.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
3.8V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
9mOhm, 27mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSON-24-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:366
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
94€2.70266€254.05
Unit Price without VAT:€2.70266
Unit Price with VAT:€3.39184