BTS50162EKAXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS50452EKAXUMA1

DigiKey Part Number
BTS50452EKAXUMA1TR-ND - Tape & Reel (TR)
BTS50452EKAXUMA1CT-ND - Cut Tape (CT)
BTS50452EKAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS50452EKAXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-14
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A PG-DSO-14-40-EP
Datasheet
 Datasheet
EDA/CAD Models
BTS50452EKAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
85mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-14-40-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.94000€1.94
10€1.43600€14.36
25€1.31040€32.76
100€1.17220€117.22
250€1.10632€276.58
500€1.06660€533.30
1 000€1.03392€1,033.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.90369€2,259.22
Manufacturers Standard Package
Unit Price without VAT:€1.94000
Unit Price with VAT:€2.43470