
BTS4130QGAXUMA1 | |
|---|---|
DigiKey Part Number | BTS4130QGAXUMA1TR-ND - Tape & Reel (TR) BTS4130QGAXUMA1CT-ND - Cut Tape (CT) BTS4130QGAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4130QGAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.1A PG-DSO-20-32 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4130QGAXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 130mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-32 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.66000 | €3.66 |
| 10 | €2.77000 | €27.70 |
| 25 | €2.54920 | €63.73 |
| 100 | €2.30540 | €230.54 |
| 250 | €2.18916 | €547.29 |
| 500 | €2.11910 | €1,059.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.06146 | €2,061.46 |
| 2 000 | €2.01402 | €4,028.04 |
| 3 000 | €1.99028 | €5,970.84 |
| Unit Price without VAT: | €3.66000 |
|---|---|
| Unit Price with VAT: | €4.59330 |


