
IPF048N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF048N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPF048N15NM6ATMA1CT-ND - Cut Tape (CT) 448-IPF048N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF048N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 18.4A (Ta), 146A (Tc) 3.8W (Ta), 234W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPF048N15NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 4.6mOhm @ 58A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 131µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 234W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.69000 | €3.69 |
| 10 | €2.42900 | €24.29 |
| 100 | €1.71500 | €171.50 |
| 500 | €1.56718 | €783.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.31227 | €1,312.27 |
| 2 000 | €1.28038 | €2,560.76 |
| Unit Price without VAT: | €3.69000 |
|---|---|
| Unit Price with VAT: | €4.63095 |

