BTM7811KAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3 011
Unit Price: €2.34000
Datasheet
Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-TO263-15-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTM7811KAUMA1

DigiKey Part Number
BTM7811KAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTM7811KAUMA1
Description
IC HALF BRIDGE DRIVER TO263-15
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-TO263-15-1
Datasheet
 Datasheet
EDA/CAD Models
BTM7811KAUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
42A
Manufacturer
Infineon Technologies
Voltage - Supply
1.8V ~ 42V
Series
Voltage - Load
1.8V ~ 42V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 110°C (TJ)
Part Status
Obsolete
Features
Status Flag
Output Configuration
Half Bridge (2)
Fault Protection
Open Load Detect, Over Temperature, Short Circuit, UVLO
Applications
DC Motors, General Purpose
Mounting Type
Surface Mount
Interface
Logic
Package / Case
TO-263-18 (15 Leads + 3 Tabs)
Load Type
Inductive
Supplier Device Package
PG-TO263-15-1
Technology
DMOS
Base Product Number
Rds On (Typ)
14mOhm LS, 26mOhm HS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTN70301EPAXUMA1Infineon Technologies3 011448-BTN70301EPAXUMA1CT-ND€2.34000Similar
Obsolete
This product is no longer manufactured. View Substitutes