
BSZ036NE2LSATMA1 | |
---|---|
DigiKey Part Number | BSZ036NE2LSATMA1TR-ND - Tape & Reel (TR) BSZ036NE2LSATMA1CT-ND - Cut Tape (CT) BSZ036NE2LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ036NE2LSATMA1 |
Description | MOSFET N-CH 25V 16A/40A TSDSON |
Customer Reference | |
Detailed Description | N-Channel 25 V 16A (Ta), 40A (Tc) 2.1W (Ta), 37W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ036NE2LSATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.03000 | €1.03 |
10 | €0.64600 | €6.46 |
100 | €0.42580 | €42.58 |
500 | €0.33112 | €165.56 |
1 000 | €0.30062 | €300.62 |
2 000 | €0.27497 | €549.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.24719 | €1,235.95 |
10 000 | €0.23139 | €2,313.90 |
Unit Price without VAT: | €1.03000 |
---|---|
Unit Price with VAT: | €1.29265 |