BSS83PE6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 265 035
Unit Price: €0.17000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2 999
Unit Price: €1.08000
Datasheet
P-Channel 60 V 330mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS83PE6327

DigiKey Part Number
BSS83PE6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS83PE6327
Description
MOSFET P-CH 60V 330MA SOT23-3
Customer Reference
Detailed Description
P-Channel 60 V 330mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 330mA, 10V
Vgs(th) (Max) @ Id
2V @ 80µA
Gate Charge (Qg) (Max) @ Vgs
3.57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
78 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes