
BSP762TXUMA1 | |
|---|---|
DigiKey Part Number | BSP762TXUMA1TR-ND - Tape & Reel (TR) BSP762TXUMA1CT-ND - Cut Tape (CT) BSP762TXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP762TXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSP762TXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.23000 | €2.23 |
| 10 | €1.65600 | €16.56 |
| 25 | €1.51160 | €37.79 |
| 100 | €1.35300 | €135.30 |
| 250 | €1.27756 | €319.39 |
| 500 | €1.23206 | €616.03 |
| 1 000 | €1.19460 | €1,194.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.15505 | €2,887.62 |
| 5 000 | €1.13122 | €5,656.10 |
| 7 500 | €1.11929 | €8,394.67 |
| Unit Price without VAT: | €2.23000 |
|---|---|
| Unit Price with VAT: | €2.79865 |



