
BSO207PNTMA1 | |
|---|---|
DigiKey Part Number | BSO207PNTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSO207PNTMA1 |
Description | MOSFET 2P-CH 20V 5.7A 8DSO |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.7A 2W Surface Mount PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.7A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 5.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1013pF @ 15V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |


