BSM10GD120DN2E3224BPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 249
Unit Price: €55.28600
Image for BSM10GD120DN2E3224BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSM10GD120DN2E3224BPSA1

DigiKey Part Number
448-BSM10GD120DN2E3224BPSA1-ND
Manufacturer
Manufacturer Product Number
BSM10GD120DN2E3224BPSA1
Description
IGBT MODULE 1200V 15A AG-ECONO2B
Customer Reference
Detailed Description
IGBT Module Full Bridge 1200 V 15 A 80 W Chassis Mount AG-ECONO2B
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
15 A
Power - Max
80 W
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 10A
Current - Collector Cutoff (Max)
400 µA
Input Capacitance (Cies) @ Vce
530 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONO2B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes