
BSC016N06NSATMA1 | |
|---|---|
DigiKey Part Number | BSC016N06NSATMA1TR-ND - Tape & Reel (TR) BSC016N06NSATMA1CT-ND - Cut Tape (CT) BSC016N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC016N06NSATMA1 |
Description | MOSFET N-CH 60V 30A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | BSC016N06NSATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 95µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 139W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.67000 | €16.70 |
| 100 | €1.15390 | €115.39 |
| 500 | €0.96174 | €480.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.79004 | €3,950.20 |
| 10 000 | €0.78573 | €7,857.30 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.22535 |
















