BGS22WL10E6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 28 292
Unit Price: €0.46000
Datasheet
RF Switch IC General Purpose DPDT 50Ohm TSLP-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS22WL10E6327XTSA1

DigiKey Part Number
BGS22WL10E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGS22WL10E6327XTSA1
Description
IC RF SWITCH DPDT 3GHZ TSLP10-1
Customer Reference
Detailed Description
RF Switch IC General Purpose DPDT 3 GHz 50Ohm TSLP-10-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
General Purpose
Topology
Reflective
Circuit
DPDT
Frequency Range
100MHz ~ 3GHz
Isolation
24dB
Insertion Loss
0.45dB
Test Frequency
2.69GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
TSLP-10-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 490 528 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9 490 528In Stock
Ships from Rochester Electronics, LLC