BCX5516E6433HTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1 462
Unit Price: €0.13725
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 172 000
Unit Price: €0.13725
Datasheet

Direct


Nexperia USA Inc.
In Stock: 129 016
Unit Price: €0.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 579
Unit Price: €0.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 462
Unit Price: €0.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 898
Unit Price: €0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 098
Unit Price: €0.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 739
Unit Price: €0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 329
Unit Price: €0.40000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.08244
Datasheet

Similar


Nexperia USA Inc.
In Stock: 326
Unit Price: €0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 808
Unit Price: €0.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 572
Unit Price: €0.38000
Datasheet
PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5516E6433HTMA1

DigiKey Part Number
BCX5516E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX5516E6433HTMA1
Description
TRANS NPN 60V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 100MHz 2 W Surface Mount PG-SOT89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PG-SOT89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types