BCW66KFE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 11 758
Unit Price: €0.20000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 557
Unit Price: €0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 337
Unit Price: €0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 690
Unit Price: €0.10000
Datasheet

Similar


onsemi
In Stock: 4 130
Unit Price: €0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.20000
Datasheet

Similar


onsemi
In Stock: 1 684
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 43 500
Unit Price: €0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 65 665
Unit Price: €0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 486
Unit Price: €0.16000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 972
Unit Price: €0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.14000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 800 mA 170MHz 500 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW66KFE6327HTSA1

DigiKey Part Number
448-BCW66KFE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW66KFE6327HTSA1
Description
TRANS NPN 45V 0.8A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 170MHz 500 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCW66KFE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
500 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
42 000€0.04397€1,846.74
Unit Price without VAT:€0.04397
Unit Price with VAT:€0.05518