SCD80 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY 52-02W E6327

DigiKey Part Number
BBY52-02WE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBY 52-02W E6327
Description
DIODE VARACTOR 7V SINGLE SCD-80
Customer Reference
Detailed Description
Varactors Single 7 V Surface Mount SCD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
1.45pF @ 4V, 1MHz
Capacitance Ratio
2.1
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
7 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-80
Supplier Device Package
SCD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.