BBY5102WH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 9 173
Unit Price: €0.61000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: €0.90000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 21 149
Unit Price: €3.02000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 541 238
Unit Price: €1.59000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 11 150
Unit Price: €5.15000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 2 908
Unit Price: €1.40000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 13
Unit Price: €0.66000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 11 046
Unit Price: €5.20000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 5 710
Unit Price: €1.12000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 8 679
Unit Price: €0.81000
Datasheet
SCD80 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY5102WH6327XTSA1

DigiKey Part Number
BBY5102WH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BBY5102WH6327XTSA1
Description
DIODE VARACTOR 7V SINGLE SCD-80
Customer Reference
Detailed Description
Varactors Single 7 V Surface Mount SCD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
3.7pF @ 4V, 1MHz
Capacitance Ratio
2.2
Capacitance Ratio Condition
C1/C4
Voltage - Peak Reverse (Max)
7 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-80
Supplier Device Package
SCD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes