
BB85702VH7902XTSA1 | |
|---|---|
DigiKey Part Number | BB85702VH7902XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB85702VH7902XTSA1 |
Description | DIODE VARACTOR 30V SNGL PG-SC79 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount PG-SC79-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 0.52pF @ 28V, 1MHz | |
Capacitance Ratio | 12.7 | |
Capacitance Ratio Condition | C1/C28 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | PG-SC79-2-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | €0.08842 | €795.78 |
| Unit Price without VAT: | €0.08842 |
|---|---|
| Unit Price with VAT: | €0.11097 |

