
BB 804 SF3 E6327 | |
|---|---|
DigiKey Part Number | BB804SF3E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB 804 SF3 E6327 |
Description | DIODE VARACTR 18V DUAL PG-SOT23 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 47.5pF @ 2V, 1MHz | |
Capacitance Ratio | 1.71 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 18 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 200 @ 2V, 100MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |

