
| BAR6405WH6327XTSA1 | |
|---|---|
| DigiKey Part Number | BAR6405WH6327XTSA1TR-ND - Tape & Reel (TR) BAR6405WH6327XTSA1CT-ND - Cut Tape (CT) BAR6405WH6327XTSA1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BAR6405WH6327XTSA1 | 
| Description | RF DIODE PIN 150V 250MW SOT323 | 
| Customer Reference | |
| Detailed Description | RF Diode PIN - 1 Pair Common Cathode 150V 100 mA 250 mW PG-SOT323 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BAR6405WH6327XTSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Diode Type | PIN - 1 Pair Common Cathode | |
| Voltage - Peak Reverse (Max) | 150V | |
| Current - Max | 100 mA | |
| Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
| Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
| Power Dissipation (Max) | 250 mW | |
| Operating Temperature | 150°C (TJ) | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | PG-SOT323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.21000 | €0.21 | 
| 10 | €0.13800 | €1.38 | 
| 25 | €0.12200 | €3.05 | 
| 100 | €0.10450 | €10.45 | 
| 250 | €0.09604 | €24.01 | 
| 500 | €0.09096 | €45.48 | 
| 1 000 | €0.08678 | €86.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.06936 | €208.08 | 
| 6 000 | €0.06895 | €413.70 | 
| Unit Price without VAT: | €0.21000 | 
|---|---|
| Unit Price with VAT: | €0.26355 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland