Half-Bridge Gate Driver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRS2301STR

DigiKey Part Number
AUIRS2301STR-ND - Tape & Reel (TR)
AUIRS2301SCT-ND - Cut Tape (CT)
AUIRS2301SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRS2301STR
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
200mA, 350mA
Input Type
-
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
130ns, 50ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 403
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.38000€2.38
10€1.76700€17.67
25€1.61480€40.37
100€1.44730€144.73
250€1.36736€341.84
500€1.31920€659.60
1 000€1.27956€1,279.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.23771€3,094.28
5 000€1.21249€6,062.45
Manufacturers Standard Package
Unit Price without VAT:€2.38000
Unit Price with VAT:€2.98690